• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore TXK 19 E-10 6223110 TX Kraft bit 9.42 mm M8 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

862 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1: 15 mm, Diameter 2: 25 mm
  • Machine operated, suitable for all common compressed air and electric screwdrivers
  • Inner square drive according to DIN 3121 - G 12.5, ISO 1174
  • GEDORE special steel, browned
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

9.42 mm

Size

M8

Downforce

TX

Length

38 mm

Max. length

38 mm

Material

Special steel

DIN standard

DIN 3121

Weight

84 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903962 Gedore TXK 19 E-10 6223110 TX Kraft bit 9.42 mm M8 1/2" (12.5 mm)

Information

Information 1903962 Gedore TXK 19 E-10 6223110 TX Kraft bit 9.42 mm M8 1/2" (12.5 mm)

Information 1903962 Gedore TXK 19 E-10 6223110 TX Kraft bit 9.42 mm M8 1/2" (12.5 mm)

Description

Features

  • Machine-operated, suitable for all standard electric and air tools
  • Square drive as per DIN 3121 - G 12.5, ISO 1174
  • GEDORE special steel, gun-metal finish

More interesting products

(*All information is plus legal VAT)