• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE 19 14 6123080 1/2" (12.5 mm) VDE bits Ball head handle 14 mm 1 1/2" 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:24.5 mm, diameter 2:27 mm
  • 6-edged, manually operated
  • With inner hexagon drive according to DIN 3121-G 12.5, ISO 1174
  • GEDORE Vanadium Steel 31 CrV 3
  • VDE insulated up to 1000 V, according to EN 60900/IEC 60900, 2-way check tool insulation
  • 16 - 18 mm, insulation protrusion
Product type

VDE bits

Drive

1/2" (12.5 mm)

Spanner size

14 mm

Ratchet bits (inch)

1 1/2"

Downforce

1/2" (12.5 mm)

Length

54 mm

Max. length

54 mm

Material

Chromium-vanadium steel

Material properties

YELLOX

DIN standard

DIN 3120

Width

27 mm

Weight

73 g

Screwdriver features

Ball head handle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903973 Gedore VDE 19 14 6123080 1/2" (12.5 mm) VDE bits Ball head handle 14 mm 1 1/2" 1/2" (12.5 mm)

Information

Information 1903973 Gedore VDE 19 14 6123080 1/2" (12.5 mm) VDE bits Ball head handle 14 mm 1 1/2" 1/2" (12.5 mm)

Information 1903973 Gedore VDE 19 14 6123080 1/2" (12.5 mm) VDE bits Ball head handle 14 mm 1 1/2" 1/2" (12.5 mm)

Description

Features

  • Hexagon socket wrench, hand-operated
  • With square drive according to DIN 3120 - C 12.5, ISO 1174
  • GEDORE vanadium steel 31CrV3
  • VDE insulation up to 1000 V, acc. to EN 60900/IEC 60900, two-ply Check-Tool insulation
  • 16 - 18 mm insulation overhang
  • Sizes 27, 30 and 32: diameter d1 is not standardised

More interesting products

(*All information is plus legal VAT)