• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE 2133 12 VDE Socket wrench Spanner size (metric): 12 mm Spanner size (inch): 1/2 inch Blade length: 125 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With 3K-handle
Product type

Socket wrench

Range of use

VDE

Spanner size

12 mm

Spanner size (inch)

1/2 inch

Blade length

125 mm

Length

245 mm

Handle length

120 mm

Blade type

Round

Blade Ø

10.9 mm

Material

Tool steel

Dim

(Ø x L) 20 mm x 245 mm

(Ø)

20 mm

Weight

176 g

Downforce

Hex head

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907032 Gedore VDE 2133 12 VDE Socket wrench Spanner size (metric): 12 mm Spanner size (inch): 1/2 inch Blade length: 125 mm

Information

Information 1907032 Gedore VDE 2133 12 VDE Socket wrench Spanner size (metric): 12 mm Spanner size (inch): 1/2 inch Blade length: 125 mm

Description

Features

  • 3-component handles Power-Grip3 with hanging hole
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Head depth 25 mm, blade length 125 mm
  • VDE insulation up to 1000 V, acc. to EN 60900/IEC 60900

More interesting products

(*All information is plus legal VAT)