• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE 30 12 2946432 Allen VDE bits Ball head handle 12 mm 1 3/8" 12 mm 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:21.2 mm, diameter 2:23 mm
  • 6-edged, manually operated
  • With inner hexagon drive according to DIN 3120-C10, ISO 1174
  • GEDORE Vanadium Steel 31 CrV 3
  • VDE insulated up to 1000 V, according to EN 60900/IEC 60900, 2-way check tool insulation
  • 16 - 18 mm, insulation protrusion
Product type

VDE bits

Drive

3/8" (10 mm)

Spanner size

12 mm

Ratchet bits (inch)

1 3/8"

Size

12 mm

Downforce

Allen

Length

44 mm

Max. length

44 mm

Material

Chromium-vanadium steel

Material properties

insulated

DIN standard

DIN 3120

Width

23 mm

Weight

40 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905320 Gedore VDE 30 12 2946432 Allen VDE bits Ball head handle 12 mm 1 3/8" 12 mm 3/8" (10 mm)

Information

Information 1905320 Gedore VDE 30 12 2946432 Allen VDE bits Ball head handle 12 mm 1 3/8" 12 mm 3/8" (10 mm)

Description

Features

  • Hexagon socket wrench, hand-operated
  • With square drive according to DIN 3120 - C 10, ISO 1174
  • GEDORE vanadium steel 31CrV3
  • VDE insulation up to 1000 V, acc. to EN 60900/IEC 60900, two-ply Check-Tool insulation
  • 16 - 18 mm insulation overhang

More interesting products

(*All information is plus legal VAT)