• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VH 30 5164810 Socket bit rail 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 405 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For 14 socket wrench inserts nominal size 10 (3/8")
  • Supplied without tools
Product type

Socket bit rail

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Length

405 mm

Max. length

405 mm

Weight

67 g

Width

405 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905333 Gedore VH 30 5164810 Socket bit rail 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 405 mm 1 pc(s)

Information

Information 1905333 Gedore VH 30 5164810 Socket bit rail 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 405 mm 1 pc(s)

Description

Features

  • For 14 3/8" sockets
  • Delivery without tools

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)