
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Geemarc PACK Mobility 295 cordless big button
- Answering machine for up to 15 minutes recording time
- Phone directory for 50 entries
Technical specifications
- Product type
Cordless Big Button
- Connection type
Analogue
- Tansfer standard
DECT/GAP
- No. of handsets
2
- Features
Answerphone
Camera button
- Display type
Backlit
- Keyboard backlighting
No
- Answerphone
Yes
- Recording time (max.) (details)
15 min
- Hands-free
Yes
- Visual call notification
Yes
- Compatible with hearing aids
Yes
- Phone book entries
50
- Max. talk time
8 h
- Standby max.
96 h
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1677411 Geemarc PACK Mobility 295 Cordless Big Button Answerphone, Camera button Backlit White
User & Safety Instructions
User & Safety Instructions 1677411 Geemarc PACK Mobility 295 Cordless Big Button Answerphone, Camera button Backlit White
Description
The cordless phone hard-of-hearing AMPLIDECT 295 is not only compatible with hearing aids, but can be used for better hear especially volume can be adjusted. In addition to hands-free setting, direct selection key to the phone book, adjustable speaker setting and receiving volume, mute and pause function shines the analog telephone thanks to large buttons and text as well as high contrast with extremely good use. The answering machine is in German, English and French. For this purpose, you will get the easiest additional telephone with 4 photo buttons (3 x 2 cm wide). The use of a telephone can be used with the decreasing eyesight to a problem. So that you don't have to give to the phone calls, this photo button telephone. The extra large and wide photo buttons save you the arduous typing of telephone numbers - important numbers are thus always quick selected!
This text is machine translated.
This text is machine translated.
Features
- Compatible with hearing aids - ergonomically designed handset with large keys and high contrast
- Adjustable handset volume up to 50 dB-hands-free function speaker setting
- Direct selection key to the phone book-R-key for double call menu button
- 7 selectable languages-navigation menu-alarm clock function - time and date display
- Optical call display - adjustable bell volume: MUTE + 5 levels
- Standby time: 4 days continuous talk time: 8 hours - Outdoor Range 300 m - Indoor 50 m
Scope of delivery
- Geemarc AmpliDECT 295 with additional telephone
- 2 power supplies
- Telephone connection cable
- 1 base station and 1 charging station
- 2 rechargeable batteries
- User manual
Hints
Range: up to 50m (indoors), up to 300m (outdoors)
How loud is loud?0 - 20 dB: Whisper, rustling leaves
20 - 40 dB: Ticking clock, pc fans
40 - 60 dB: Conversation at home
60 - 80 dB: Cars passing by
80 - 100 dB: Lawn mowers, passing HGVs, chainsaws
100 - 120 dB: Pneumatic drills, nightclubs
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 174.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















