• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc PACK_WALLOOP_LH160_I Inductive loop Hearing aid compatibility

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Geemarc WALLOOP LH160 induction loop

  • - quick and easy operation
  • - 2 audio input jacks Jack 3.5mm :Connection option for 2 microphones or 1 microphone and 1 audio source (music, etc...)
  • - Setting the ringtone
  • - Volume control
  • - Wall mounting possible
  • - Dimensions : LH160 : 140 x 70 x 40 mm - Wallop : 150 x 150 x 10 mm - LH160 + Walloop fixed together : 150 x 150 x 50 mm
  • - Weight : 320g
  • Supplied LISTENING
  • - POWER SUPPLY 230VAC/12VDC 1.5A
  • - Walloop
  • - Microphone
  • - Kit

Technical specifications

  • - quick and easy operation
  • - 2 audio input jacks Jack 3.5mm :Connection option for 2 microphones or 1 microphone and 1 audio source (music, etc...)
  • - Setting the ringtone
  • - Volume control
  • - Wall mounting possible
  • - Dimensions : LH160 : 140 x 70 x 40 mm - Wallop : 150 x 150 x 10 mm - LH160 + Walloop fixed together : 150 x 150 x 50 mm
  • - Weight : 320g
  • Supplied LISTENING
  • - POWER SUPPLY 230VAC/12VDC 1.5A
  • - Walloop
  • - Microphone
  • - Kit
Product type

Inductive loop

Features

Hearing aid compatibility

Compatible with hearing aids

Yes

Documents & Downloads

Datasheet

Datasheet 2233907 Geemarc PACK_WALLOOP_LH160_I Inductive loop Hearing aid compatibility

User & Safety Instructions

User & Safety Instructions 2233907 Geemarc PACK_WALLOOP_LH160_I Inductive loop Hearing aid compatibility

Description

THE WALLOOP LH160 PACK is an induction loop with a sign for reception at all possible switches and drive-in.
Tested to comply with EN60118-4 standard. For hearing aid carriers, it generates an electromagnetic field that is received by the hearing aid in T (inductive) position.
This pack consists of an inductive amplifier LH160, a power supply, a microphone, a kit and a walloop.
The preferred dimension of the amplifier is 14 x 7 x 4 cm. These amplifiers and walloop are also suitable for wall mounting.

This text is machine translated.

Scope of delivery

  • 1 LH160
  • 1 Power supply
  • 1 Microphone
  • 1 kit
  • 1 Walloop

Hints

How loud is loud?
0 - 20 dB: Whisper, rustling leaves
20 - 40 dB: Ticking clock, pc fans
40 - 60 dB: Conversation at home
60 - 80 dB: Cars passing by
80 - 100 dB: Lawn mowers, passing HGVs, chainsaws
100 - 120 dB: Pneumatic drills, nightclubs

More interesting products

(*All information is plus legal VAT)