• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc Phone Adapter [1x USB-C® - 1x RJ11 socket] White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4G telephone adapter

  • - Contract with 4G network required.
  • - Compatible with all providers.
  • - Flexible installation in the house/apartment.
  • - Telephone connection to connect your telephone (RJ11).
  • - RJ11/RJ11 cable included.
  • - Two external 4G antennas for maximum 4G reception.
  • - SIM card slot
  • - ON/OFF switch
  • - Type C USB socket for power supply (only USB Type C cable included).
  • - Backup battery in case of power failure:
  • 10 hours during operation, 40 hours standby (Li 3.7V 4000mA/H)
  • Hotspot WLAN: Up to 150 Mbps
  • Dimensions:
  • - Adapter (without antennas): 11.5 x 11 x 2.6 cm
  • - Antennas: 17 cm
  • This text is machine translated.

Technical specifications

Product type

Phone Adapter

Suitable for (country)

Europe

Connection type

RJ11

No. of A connectors

1 x

Type A

USB-C®

No. of B connections

1 x

Type B

RJ11 socket

Factory colour

White

Cable use

Phone

Version

Adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857827 Geemarc Phone Adapter [1x USB-C® - 1x RJ11 socket] White