• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc VISO60_WH_VDE Radio Wall clock 350 mm

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Analogue design radio-controlled clockDigital display &full-word display

  • - Analog radio clock (diameter 350 mm): Hours / minutes / seconds
  • - Pointers and dots are lit in the dark.
  • - Clock with digital display (160x60 mm), three display formats (completely written out)
  • - Time format: 12/24 H for the digital display
  • - 14 languages: French, English, German, Italian, Spanish, Dutch, Portuguese, Swedish, Norwegian, Danish, Finnish, Polish, Czech and Hungarian.
  • - Works with 3 AA batteries (not included)
  • - Automatic time setting via the DCF77 radio signal (analogue and digital display)
  • - Plastic window
  • - Wall mounting
  • - Dimensions: Diameter 350 mm
  • - Weight: 800 g
  • - Colour: White
  • This text is machine translated.

Technical specifications

Product type

Wall clock

Display

Analogue

Digital

Functions

Radio clock (DCF77 )

Year planner

Type

Radio

Dim

(Ø) 350 mm

(Ø)

350 mm

Weight

800 g

Power supply

AA battery (3x), please order separately

Clock face colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857832 Geemarc VISO60_WH_VDE Radio Wall clock 350 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.