• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gelid GP-Extreme TP-GP01-B Thermally conductive pad 1 mm 12 W/mK (L x W) 80 mm x 40 mm

Product type
Thermally conductive pad
Thermal conductivity
12 W/mK
Material thickness
1 mm
Length
80 mm
Width
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

845 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 3,996.67)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat conductive pad GP-Extreme

  • Thermal conductivity: 12 W/mK

Technical specifications

  • Hardness: 35 00
  • Density: 2.8 g/cm³
Product type

Thermally conductive pad

Type

TP-GP01-B

Content

1 pc(s)

Thermal conductivity

12 W/mK

Material thickness

1 mm

Dim

(L x W) 80 mm x 40 mm

Length

80 mm

Width

40 mm

Max. temperature

+200 °C

Min. temperature

-50 °C

Documents & Downloads

Datasheet

Datasheet 1606599 Gelid GP-Extreme TP-GP01-B Thermally conductive pad 1 mm 12 W/mK (L x W) 80 mm x 40 mm

User & Safety Instructions

User & Safety Instructions 1606599 Gelid GP-Extreme TP-GP01-B Thermally conductive pad 1 mm 12 W/mK (L x W) 80 mm x 40 mm

Description

The heat conduction pad GP-Extreme was developed to a perfect thermal contact with PCBs with different heights and uneven surfaces with microcontroller, memory-ICs, analog ICs and other SMD component. Thanks to the high softness of efficiency and the ultimate heat conductivity fills the GP-extreme heat conduction pad gaps exactly and offers the best performance in its class. GP-Extreme is not electrically non-conductive, corrosive, does not dries out and non-toxic. The GP-Extreme ensures easy application and with a dimension of 80×40 mm, he also fits to large PCB surfaces of VGA cards, hard disks and other sealing packaged objects.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)