

(W x H) 4.6 mm x 200 mm
Cable tie
100 pc(s)
Silver
200 mm
4.6 mm
Coated
None
+150 °C
-80 °C
Stainless steel
0.26 mm
50 mm
1015250000
Yes
445 N
4.6 mm
200 mm
Yes
SCT-C 4.6/200
Black
TRUE
Plastic-coated
Plastic with metal pigments
-80-150 °C
FALSE
not relevant
Datasheet 280610 General accessories, Cable ties, 200 x 4,6 mm, Stainless steel,
User & Safety Instructions 280610 General accessories, Cable ties, 200 x 4,6 mm, Stainless steel,