

(W x H) 7.9 mm x 360 mm
Cable tie
100 pc(s)
Silver
360 mm
7.9 mm
Coated
None
+150 °C
-80 °C
Stainless steel
0.26 mm
100 mm
1015320000
Yes
1112 N
7.9 mm
360 mm
Yes
SCT-C 7.9/360
yes
Datasheet 280619 General accessories, Cable ties, 360 x 7,9 mm, Stainless steel,
User & Safety Instructions 280619 General accessories, Cable ties, 360 x 7,9 mm, Stainless steel,