• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GENIE Quicktester Counterfeit banknote detector pen

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Banknote tester Genie Quicktester

  • Portable and unadulterated protection against counterfeit money
  • Checks euro, US dollar and British pound

Technical specifications

Product type

Counterfeit banknote detector pen

Dim

(W x H x D) 15 x 110 x 15 mm

Weight

18 g

Width

15 mm

Height

110 mm

Depth

15 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2134457 GENIE Quicktester Counterfeit banknote detector pen

User & Safety Instructions

User & Safety Instructions 2134457 GENIE Quicktester Counterfeit banknote detector pen

Description

Very simple and quick way to check banknotes for authenticity. Use the pen to create a line on the glow to be checked. If the line turns yellow, this indicates a real appearance, the line turns brown, this indicates a suspicious appearance.

This text is machine translated.

Scope of delivery

  • Counterfeit banknote detector pen.

More interesting products

(*All information is plus legal VAT)