• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safescan LB105 Battery

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Safety Deposit Box Scan Battery LB-105 lithium-ion 10.8 V 600 mAh

  • Use for product: SAFE SCAN 155-S, 165-S, 185-S
  • Design: lithium-ion
  • Nominal voltage: 10.8 V
  • Capacity 600 mAh
  • This symbol shows a crossed-out waste bin, indicating that the item must not be disposed of in household waste.

Technical specifications

  • Design: lithium-ion, capacity: 600 mAh, used for product: SAFE SCAN 155-S, 165-S, 185-S
Operating voltage

10.8 V

Product type

Battery

Weight

0.084 kg

Factory colour

Blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681595 Safescan LB105 Battery

Description

With this rechargeable lithium battery, you can use the device up to 30 hours, without the need to connect it to a power supply. Ideal for mobile use and in every situation, in which you may not have immediate access to a socket, or for places where an uninterruptible power supply a problem.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)