• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geomag Supercolor Panels Kit Constructor No. of parts: 78 Age category: 3 years and over Box

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Geomag Supercolor Panels Recycled 78 PCs

  • 78-piece

Technical specifications

Packaging type

Box

Age category

3 years and over

Product type

Kit

No. of parts

78

Series

Constructor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314832 Geomag Supercolor Panels Kit Constructor No. of parts: 78 Age category: 3 years and over Box

Description

Geomag magnetic toys support the healthy development of children and the maintenance of a vital environment in which our children grow up. Playing with Geomag improves fine motor skills, hand-eye coordination and concentration, and also promotes the reading, writing and computing skills of children. Children learn to apply the collected experiences in real life. Geomag - Made in Switzerland.

This text is machine translated.

Features

  • Build endless 3D-structures while playfully unleashing creativity and fantasy
  • Components: Magnetic bars, steel balls and panels in various forms form the magnetic construction system that Geomag has made famous all over the world.
  • The CLASSIC range consists of various product lines (color, panels, glitter and glow), with which large and stable structures can be built
  • Brilliant colors - strong magnets
  • Practical storage box in pocket format for the rods and balls
  • Top quality made from 100% recycled plastic

Scope of delivery

  • 28 Rods
  • 20 balls
  • 16 triangle panels
  • 12 square panels
  • 2 Pentagon Panels