• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433627 Blind rivet (Ø x L) 4 mm x 6 mm Stainless steel Stainless steel Stainless steel Blindniet A2/A2 4x6mm Sta

1/2
Image similar
Product type
Blind rivet
Length
6 mm
Material (spike)
Stainless steel
Material (sleeve)
Stainless steel
Material
Stainless steel
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.16 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

(Ø)

4 mm

Length

6 mm

Content

500 pc(s)

Material (spike)

Stainless steel

Material (sleeve)

Stainless steel

Dim

(Ø x L) 4 mm x 6 mm

Material

Stainless steel

Max. clamping range

2.5 mm

Min. clamping range

1.0 mm

Tubular rivet diameter

4 mm

Tubular rivet length

6 mm

Clamping range

1.0 - 2.5 mm

Head Ø

8

Head height

1.4 mm

Hole diameter

4.1 mm

Material properties (spikes)

A2

Material properties (sleeves)

A2

Rivet mandrel diameter

2.6 mm

Shaft length

6 mm

Shank Ø

4 mm

Shear force

2700 N

Head shape

Truss head

Tensile force (max.)

3600 N

Factory colour

Aluminium (bright)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2919287 Gesipa 1433627 Blind rivet (Ø x L) 4 mm x 6 mm Stainless steel Stainless steel Stainless steel Blindniet A2/A2 4x6mm Sta

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)