• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433667 Blind rivet (Ø) 4 mm Steel Aluminium alloy 100 Parts

Product type
Blind rivet
Material (spike)
Steel
Material (sleeve)
Aluminium alloy
(Ø)
4 mm
Content
100 Parts
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 Parts)
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Blind rivet

(Ø)

4 mm

Content

100 Parts

Material (spike)

Steel

Material (sleeve)

Aluminium alloy

Dim

(Ø) 4 mm

Tubular rivet diameter

4 mm

Material properties (spikes)

zinc plated

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799518 Gesipa 1433667 Blind rivet (Ø) 4 mm Steel Aluminium alloy 100 Parts

Description

Blind rivet set (100-part) Content 100 blind rivets made from aluminum/steel: 4 mm Ø x 6, x 8, x 12

This text is machine translated.

Features

  • With pre-breaking point Test according to DIN EN ISO 14589 standard (flat round head) Hollow rivet: Aluminium alloy Rivet mandrel: Steel, zinc plated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)