• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433669 Blind rivet nut M4 20 pc(s)

1/2
Product type
Blind rivet nut
Thread size
M4
Max. clamping range
3.0 mm
Min. clamping range
0.25 mm
Content
20 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet nut

Content

20 pc(s)

Thread size

M4

Max. clamping range

3.0 mm

Min. clamping range

0.25 mm

Thread tensile strength

4800 N

Clamping range

0.25 - 3.0 mm

Head Ø

9

Hole diameter

6.1 mm

Shaft length

11

Shank Ø

6 mm

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910019 Gesipa 1433669 Blind rivet nut M4 20 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)