• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433671 Blind rivet nut (Ø) 5 mm M5 15 pc(s)

1/2
Product type
Blind rivet nut
Thread size
M5
Max. clamping range
3.0 mm
Min. clamping range
0.25 mm
(Ø)
5 mm
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet nut

(Ø)

5 mm

Content

15 pc(s)

Thread size

M5

Dim

(Ø) 5 mm

Max. clamping range

3.0 mm

Min. clamping range

0.25 mm

Thread tensile strength

5700 N

Clamping range

0.25 - 3.0 mm

Head Ø

10

Hole diameter

7.1 mm

Material properties

8.8 grade

Shaft length

11.5

Shank Ø

7 mm

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910021 Gesipa 1433671 Blind rivet nut (Ø) 5 mm M5 15 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)