• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433687 Blind rivet nut M6 Blindnietmutter Al M6x9x15,5 Kleinkopf KS 0,5-3,5mm 250 pc(s)

Image similar
Product type
Blind rivet nut
Length
15.5 mm
Thread size
M6
Max. clamping range
3.5 mm
Min. clamping range
0.5 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.22 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet nut

Length

15.5 mm

Content

250 pc(s)

Thread size

M6

Max. clamping range

3.5 mm

Min. clamping range

0.5 mm

Thread length

8 mm

Thread tensile strength

9500 N

Clamping range

0.5 - 3.5 mm

Head Ø

10.1

Hole diameter

9.1 mm

Shaft length

15.5

Shank Ø

9 mm

Head shape

Small head

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2919296 Gesipa 1433687 Blind rivet nut M6 Blindnietmutter Al M6x9x15,5 Kleinkopf KS 0,5-3,5mm 250 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)