• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433730 Blind rivet nut M8 1433730 100 pc(s)

Image similar
Product type
Blind rivet nut
Length
17 mm
Thread size
M8
Max. clamping range
3.5 mm
Min. clamping range
0.25 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.62 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet nut

Length

17 mm

Content

100 pc(s)

Thread size

M8

Max. clamping range

3.5 mm

Min. clamping range

0.25 mm

Thread length

9 mm

Thread tensile strength

30000 N

Clamping range

0.25 - 3.5 mm

Head Ø

14

Head height

0.7 mm

Hole diameter

11.1 mm

Shaft length

17

Shank Ø

11 mm

Head shape

Small head

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2919301 Gesipa 1433730 Blind rivet nut M8 1433730 100 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)