• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433733 Blind rivet nut M6 250 pc(s)

1/6
Product type
Blind rivet nut
Length
300 mm
Thread size
M6
Max. clamping range
4.5 mm
Min. clamping range
1.5 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.54 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet nut

Length

300 mm

Content

250 pc(s)

Thread size

M6

Max. clamping range

4.5 mm

Min. clamping range

1.5 mm

Thread length

8 mm

Thread tensile strength

25000 N

Clamping range

1.5 - 4.5 mm

Head Ø

12

Head height

1.6 mm

Hole diameter

9.1 mm

Shaft length

17

Shank Ø

9 mm

Head shape

Countersunk

Countersink angle

90°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910044 Gesipa 1433733 Blind rivet nut M6 250 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)