• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433734 Blind rivet nut (Ø x L) 11 mm x 18.5 mm M8 100 pc(s)

1/6
Product type
Blind rivet nut
Length
18.5 mm
Thread size
M8
Max. clamping range
4.5 mm
Min. clamping range
1.5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.58 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet nut

(Ø)

11 mm

Length

18.5 mm

Content

100 pc(s)

Thread size

M8

Dim

(Ø x L) 11 mm x 18.5 mm

Max. clamping range

4.5 mm

Min. clamping range

1.5 mm

Thread length

9 mm

Thread tensile strength

30000 N

Clamping range

1.5 - 4.5 mm

Head Ø

14

Head height

1.6 mm

Hole diameter

11.1 mm

Shaft length

18.5

Shank Ø

11 mm

Shear force

7.600 N

Head shape

Countersunk

Countersink angle

90°

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910045 Gesipa 1433734 Blind rivet nut (Ø x L) 11 mm x 18.5 mm M8 100 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)