• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433762 Blind rivet Stainless steel Stainless steel Stainless steel 500 pc(s)

1/2
Product type
Blind rivet
Material (spike)
Stainless steel
Material (sleeve)
Stainless steel
Material
Stainless steel
Max. clamping range
5.0 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.17 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

Content

500 pc(s)

Material (spike)

Stainless steel

Material (sleeve)

Stainless steel

Material

Stainless steel

Max. clamping range

5.0 mm

Min. clamping range

3.0 mm

Tubular rivet diameter

3.2 mm

Tubular rivet length

8 mm

Clamping range

3.0 - 5.0 mm

Head Ø

6.5

Head height

1.15 mm

Hole diameter

3.3 mm

Material properties

rust-proof

Material properties (spikes)

rust-proof

Material properties (sleeves)

rust-proof

Rivet mandrel diameter

2 mm

Shear force

1900 N

Head shape

Truss head

Tensile force (max.)

2500 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910061 Gesipa 1433762 Blind rivet Stainless steel Stainless steel Stainless steel 500 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)