• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433941 Blind rivet (Ø) 4.8 mm Stainless steel Stainless steel Stainless steel 150 pc(s)

1/4
Product type
Blind rivet
Material (spike)
Stainless steel
Material (sleeve)
Stainless steel
Material
Stainless steel
Max. clamping range
12.5 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 150 pc(s))
Total (€ 0.73 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

(Ø)

4.8 mm

Content

150 pc(s)

Material (spike)

Stainless steel

Material (sleeve)

Stainless steel

Dim

(Ø) 4.8 mm

Material

Stainless steel

Max. clamping range

12.5 mm

Min. clamping range

10.5 mm

Tubular rivet diameter

6.4 mm

Tubular rivet length

23 mm

Clamping range

10.5 - 12.5 mm

Head Ø

13

Head height

3 mm

Rivet mandrel diameter

4.25 mm

Shear force

11000 N

Head shape

Truss head

Tensile force (max.)

8800 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910158 Gesipa 1433941 Blind rivet (Ø) 4.8 mm Stainless steel Stainless steel Stainless steel 150 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)