PolyBulb blind rivet Very large washer-shaped closing head formation - perfect for sensitive applications with soft and brittle materials
Washer-shaped closing head This high-quality locking head equally distributes the contact pressure on the component and is thus the perfect Connectors for riveting soft and brittle components such as plastics and composite materials. The PolyBulb blind rivet achieves an extremely aesthetic setting pattern.
Large clamping range A PolyBulb blind rivet replaces up to three conventional blind rivets and reduces the variety of parts. The summary Multiple dimensions save handling and storage costs and also reduce the likelihood of confusion At the workplace and consequently downstream quality problems.
Controlled bore The PolyBulb blind rivet provides optimum connection by means of a drill hole filling adapted to the requirements.
Advantages - Large clamping range - Washer-shaped closing head formation with large closing head-Ø - Aesthetic setting image, only a distinct closing head - High tensile strength and tensile strength (especially in the case of plastic combed material) - Controlled pipework - Excellent clamping properties - Locked residual rivet punch - Non-rattling application - Process controllable
This text is machine translated.
Description
PolyBulb blind rivet Very large washer-shaped closing head formation - perfect for sensitive applications with soft and brittle materials
Washer-shaped closing head This high-quality locking head equally distributes the contact pressure on the component and is thus the perfect Connectors for riveting soft and brittle components such as plastics and composite materials. The PolyBulb blind rivet achieves an extremely aesthetic setting pattern.
Large clamping range A PolyBulb blind rivet replaces up to three conventional blind rivets and reduces the variety of parts. The summary Multiple dimensions save handling and storage costs and also reduce the likelihood of confusion At the workplace and consequently downstream quality problems.
Controlled bore The PolyBulb blind rivet provides optimum connection by means of a drill hole filling adapted to the requirements.
Advantages - Large clamping range - Washer-shaped closing head formation with large closing head-Ø - Aesthetic setting image, only a distinct closing head - High tensile strength and tensile strength (especially in the case of plastic combed material) - Controlled pipework - Excellent clamping properties - Locked residual rivet punch - Non-rattling application - Process controllable