• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1453900 Sealing blind rivet Steel (stainless) Stainless steel Stainless steel 500 pc(s)

1/6
Product type
Sealing blind rivet
Material (spike)
Steel (stainless)
Material (sleeve)
Stainless steel
Material
Stainless steel
Max. clamping range
6.0 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.20 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sealing blind rivet

Content

500 pc(s)

Material (spike)

Steel (stainless)

Material (sleeve)

Stainless steel

Material

Stainless steel

Max. clamping range

6.0 mm

Min. clamping range

4.0 mm

Tubular rivet diameter

3.2 mm

Tubular rivet length

10 mm

Clamping range

4.0 - 6.0 mm

Head Ø

6.5

Head height

1.2 mm

Hole diameter

3.3 mm

Material properties

rust-proof

Rivet mandrel diameter

1.7 mm

Shear force

2000 N

Head shape

Truss head

Tensile force (max.)

2200 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910409 Gesipa 1453900 Sealing blind rivet Steel (stainless) Stainless steel Stainless steel 500 pc(s)

Description

CAP – The cup blind rivet

GESIPA CAP - By nature, air and water-tight.

The layout
For technical reasons, the rivet pin of the
CAP - blind rivets must be fixed in the hollow rivet.
This allows the rivet body to move during setting
however, it does not deform much. As a result,
A cup blind rivet has only marginal punching properties.
However, these are necessary in order to compensate for larger hole tolerances.

With care for the close connection:
If the GESIPA CAP blind rivet is carefully processed, it provides the base
For a reliable "dense" connection.
The technical conditions make a very careful preparation
Indispensable in the application. The drilled hole diameter should be so close
Be measured as possible to ensure a correct function in the application
Over a long term.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)