• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1454079 Blind rivet (Ø x L) 3 mm x 300 mm Steel Aluminium 500 pc(s)

1/3
Product type
Blind rivet
Length
300 mm
Material (spike)
Steel
Material (sleeve)
Aluminium
Max. clamping range
9.0 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.06 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

(Ø)

3 mm

Length

300 mm

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Dim

(Ø x L) 3 mm x 300 mm

Max. clamping range

9.0 mm

Min. clamping range

7.0 mm

Tubular rivet diameter

3 mm

Tubular rivet length

12 mm

Clamping range

7.0 - 9.0 mm

Head Ø

6

Head height

1.1 mm

Hole diameter

3.1 mm

Rivet mandrel diameter

1.8 mm

Shaft length

12 mm

Shank Ø

3 mm

Shear force

700 N

Head shape

Countersunk

Countersink angle

120°

Tensile force (max.)

900 N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910458 Gesipa 1454079 Blind rivet (Ø x L) 3 mm x 300 mm Steel Aluminium 500 pc(s)

Description

GESIPA blind rivets ensures permanently safe assembly of various materials, even sensitive ones.

Blind rivet technology from GESIPA is made up of many modern industrial productions where connection technology is required.
Are indispensable due to their economic efficiency and versatility. It combines advantages such as overcoming limited component accessibility,
Permanently safe assembly of various, even sensitive materials and, if desired, even documentation of the setting process.

Technically, the blind rivet consists of two components, the hollow rivet and the rivet punch.

While the component must always be accessible on both sides when screwing, clinching and punching rivets, etc.
Is the really special feature of the blind rivet, that only one-sided component access is necessary.
During the setting process, the rivet punch is pulled with the feed jaws of the setting unit and the hollow rivet is deformed up to the predefined,
That it is firmly seated in the component. Finally, the rivet mandrel breaks off at the intended location, the predetermined breaking point, and the residual mandrel can be recycled.
The residual rivet punch is the remaining part of the rivet pin in the hollow rivet and can take over an additional safety function depending upon the application.

The perfect connector for any application, as there are blind rivets in various versions, materials, shapes, lengths and also colors.
Depending on the task to be performed by a blind rivet, GESIPA can choose between a standard model available from stock or
A blind rivet specially designed for an application.

A rule of thumb for determining the rivet length is: Material thickness + rivet diameter = rivet length

GESIPA blind rivets - terms
- The blind rivet consists of two parts: The hollow rivet and the rivet punch.
- The hollow rivet consists of the setting head and the hollow rivet
- The setting head is located on the processing side and is variable in diameter and shape. It is available in the round head, flat head and large head variants.
  The rivet shank is available in different lengths depending on the material to be riveted.
- The rivet punch has the task of deforming the rivet. It contains the predetermined breaking point. This is where the rivet pin tears off after the rivet has been deformed.
- The residual rivet punch is the portion of the rivet punch remaining in the hollow rivet. The residual mandrel is the proportion of the rivet punch,
  Which is torn off by the rivet set.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)