• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1454103 Speciality rivet Steel Aluminium 500 pc(s)

1/5
Product type
Speciality rivet
Material (spike)
Steel
Material (sleeve)
Aluminium
Content
500 pc(s)
Tubular rivet diameter
4 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speciality rivet

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Tubular rivet diameter

4 mm

Tubular rivet length

8 mm

Head height

1.3 mm

Hole diameter

4.1 mm

Rivet mandrel diameter

2.1 mm

Shear force

1400 N

Head shape

Truss head

Tensile force (max.)

2000 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910480 Gesipa 1454103 Speciality rivet Steel Aluminium 500 pc(s)

Description

GESIPA special blind rivet (corrugated)

There are numerous applications that require the use of special blind rivet connections.
GESIPA® has developed a number of models to meet these requirements.


Grooves are suitable for riveting in soft materials as a blind hole.
They are used in the furniture industry, in interior design, in wood and
Plastics processing industry, in body building and much more.

Important: Before processing the grooved blind rivets, the hole diameter must be tested
And the minimum drilling depth must be observed.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)