There are numerous applications that require the use of special blind rivet connections. GESIPA has developed a number of models to meet these requirements.
Expanding blind rivets are needed when soft or porous components such as wood, hard fiber, fiberglass or Gypsum boards with a high clamping force. The rivet pin falls out of the setting process The rivet flushes out the hollow rivet and on the closing head side the rivet divides the hollow rivet in four parts. They get caught up Then into the material. Typical application areas are plastic and wood element mounting, caravan construction Fixing inner lining.
This text is machine translated.
Description
GESIPA expanding blind rivets
There are numerous applications that require the use of special blind rivet connections. GESIPA has developed a number of models to meet these requirements.
Expanding blind rivets are needed when soft or porous components such as wood, hard fiber, fiberglass or Gypsum boards with a high clamping force. The rivet pin falls out of the setting process The rivet flushes out the hollow rivet and on the closing head side the rivet divides the hollow rivet in four parts. They get caught up Then into the material. Typical application areas are plastic and wood element mounting, caravan construction Fixing inner lining.