• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1456049 Multi-purpose blind rivet Stainless steel Aluminium Aluminium 500 pc(s)

1/5
Product type
Multi-purpose blind rivet
Material (spike)
Stainless steel
Material (sleeve)
Aluminium
Material
Aluminium
Max. clamping range
6.5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.12 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose blind rivet

Content

500 pc(s)

Material (spike)

Stainless steel

Material (sleeve)

Aluminium

Material

Aluminium

Max. clamping range

6.5 mm

Min. clamping range

0.5 mm

Tubular rivet diameter

4 mm

Tubular rivet length

10 mm

Clamping range

0.5 - 6.5 mm

Head Ø

8

Head height

1.3 mm

Hole diameter

4.1 mm

Material properties

anti-corrosive

Rivet mandrel diameter

2.3 mm

Shear force

1060 N

Head shape

Truss head

Tensile force (max.)

1680 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910728 Gesipa 1456049 Multi-purpose blind rivet Stainless steel Aluminium Aluminium 500 pc(s)

Description

Coloured blind rivets - visually appealing with additional corrosion protection. 

GESIPA blind rivets are also available in color version for visually appealing connection of colored components.
To ensure the best possible durability, the hollow rivets are used with two-component varnish
On epoxy resin basis in burning-in paint lacquer finish.

Besides the purely optical advantages of being able to connect colored components in an attractive way, the coating also offers a new feature
Additional corrosion protection. Aluminium blind rivet parts are best suitable for this procedure.
GESIPA blind rivets are available in standard RAL colors.

Also available on request are painted blind rivets in steel as well as other RAL and special colors.
Slight color deviations and color changes due to environmental influences such as UV radiation are possible.

Another method of coloring the blind rivets and also protecting against corrosion is anodizing.
GESIPA blind rivets are anodized using the DC sulfuric acid method. Hidden behind the term anodized
The electrolytic oxidation of aluminum. The actual eloxal is colorless at first.
Applying a second layer using metal salts results in the desired, fast-fade color.
Eloxal is indeed the more complex, but also more durable method for producing colored blind rivets.
Anodised blind rivets are also available on request.

The range of colored blind rivets includes 16 RAL colors, each in ten dimensions.
The blind rivets are made with wet paint drum procedure. Colours are similar to RAL colors.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)