• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1456426 Blind rivet (Ø) 4.8 mm Stainless steel Stainless steel Stainless steel 500 pc(s)

1/4
Product type
Blind rivet
Material (spike)
Stainless steel
Material (sleeve)
Stainless steel
Material
Stainless steel
Max. clamping range
3.5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.41 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

(Ø)

4.8 mm

Content

500 pc(s)

Material (spike)

Stainless steel

Material (sleeve)

Stainless steel

Dim

(Ø) 4.8 mm

Material

Stainless steel

Max. clamping range

3.5 mm

Min. clamping range

1.5 mm

Tubular rivet diameter

4.8 mm

Tubular rivet length

10 mm

Clamping range

1.5 - 3.5 mm

Head Ø

9.5

Head height

1.6 mm

Material properties

zinc plated

Material properties (spikes)

zinc plated

Material properties (sleeves)

zinc plated

Rivet mandrel diameter

3.2 mm

Shear force

4400 N

Head shape

Truss head

Tensile force (max.)

5400 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910813 Gesipa 1456426 Blind rivet (Ø) 4.8 mm Stainless steel Stainless steel Stainless steel 500 pc(s)

Description

G-bulb blind rivets
The high-strength strong blind rivets in steel and stainless steel.

GESIPA offers a range of high-strength structural blind rivets called G-Bulb
In steel and stainless steel with diameters of 4.8 and 6.4 mm. The G-bulb dimensions are able to
To cover material thicknesses between 1.5 and 15.5 mm. The main features of the G-Bulb blind rivet are the large clamping area,
Very high shear and tensile strength values through to formation of a broad locking head and
The mechanical residue lock during the setting process.

In combination with the patented function embossing on the rivet shank the G-Bulb is fulfilled
Highest requirements in terms of tolerance compensation of component thicknesses and hole geometry.

The G-bulb blind rivet forms an exceptionally wide closing head, which transfers the full clamping force to the application.
With a tear-off force of up to 16 kN, the G-bulb can still be processed with commercially available setting devices.

Main features
- Excellent hole yield
- Very high clamping force
- Highest tensile strength due to wide locking head
- Highest shear strength due to residual mandrel lock
- Processing with commercially available inserts
- Process control-capable with the TAURUS C-setter
- RoHS compliant

Materials
Hollow rivet: Steel, galvanized CrVI-free, or stainless steel A2 No. 1.4567
Rivet pin: Steel, galvanized CrVI-free, or stainless steel A2 No. 1.4541

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)