• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1464837 Blind rivet nut (Ø x L) 11 mm x 20 mm M8 Stainless steel Stainless steel 25 pc(s)

1/2
Product type
Blind rivet nut
Length
20 mm
Material (sleeve)
Stainless steel
Thread size
M8
Material
Stainless steel
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drill hole dia. 11.1 mm
Product type

Blind rivet nut

(Ø)

11 mm

Length

20 mm

Content

25 pc(s)

Material (sleeve)

Stainless steel

Thread size

M8

Dim

(Ø x L) 11 mm x 20 mm

Material

Stainless steel

Max. clamping range

6.5 mm

Min. clamping range

0.5 mm

Clamping range

0.5 - 6.5 mm

Hole diameter

11.1 mm

Material properties

A2

Material properties (sleeves)

rust-proof

Shaft length

20 mm

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799554 Gesipa 1464837 Blind rivet nut (Ø x L) 11 mm x 20 mm M8 Stainless steel Stainless steel 25 pc(s)

Description

PolyGrip blind rivet nuts. The GESIPA blind rivet nuts with a large clamping area The PolyGrip blind rivet nuts from GESIPA are a consistent further development from the many years of experience with our polyGrip multi-area blind rivets. With the advantages of the high tolerance of the drill hole and the coverage of various clamping areas with just one fastener, the PolyGrip blind rivet nut has become a first choice connector in many industrial applications and also in the trade. Combining several dimensions saves handling and storage costs and also reduces the likelihood of confusion in the workplace and consequently subsequent quality problems. Large clamping area In the ideal case, a Poly-Grip blind rivet nut can replace up to five different dimensions of DINStandard blind rivet nuts due to the large clamping area. This results in the following advantages for you: - Type limitation - reduction of the variety of types in the warehouse - reduction of the risk of confusion, thereby reducing errors in the processing.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)