• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1538388 Blind rivet (Ø) 3.2 mm Steel (galvanized) Steel (galvanized) Steel 500 pc(s)

1/2
Product type
Blind rivet
Material (spike)
Steel (galvanized)
Material (sleeve)
Steel (galvanized)
Material
Steel
Max. clamping range
7.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.09 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel/steel flat-round tip 3.2 x 12 mm

  • Solderable
  • All relevant versions for Spengler/Installers available in 3.2mm
  • Stock items by local specialist trade
  • Stainless steel rivet can be welded with TIG welding procedure
  • Can be used with every GESIPA® rivet unit
  • Small packaging unit

Technical specifications

Product type

Blind rivet

(Ø)

3.2 mm

Content

500 pc(s)

Material (spike)

Steel (galvanized)

Material (sleeve)

Steel (galvanized)

Dim

(Ø) 3.2 mm

Material

Steel

Max. clamping range

7.50 mm

Min. clamping range

4.50 mm

Tubular rivet diameter

3.20 mm

Tubular rivet length

12.00 mm

Clamping range

4.50 - 7.50 mm

Head Ø

6.90

Hole diameter

3.30 mm

Material properties

zinc plated

Rivet mandrel diameter

2.00 mm

Shank Ø

3.2 mm

Shear force

1.100 N

Head shape

Truss head

Tensile force (max.)

1.250 N

Documents & Downloads

Datasheet

Datasheet 3411703 Gesipa 1538388 Blind rivet (Ø) 3.2 mm Steel (galvanized) Steel (galvanized) Steel 500 pc(s)

User & Safety Instructions

User & Safety Instructions 3411703 Gesipa 1538388 Blind rivet (Ø) 3.2 mm Steel (galvanized) Steel (galvanized) Steel 500 pc(s)

Description

GESIPA Splint rivets

The plumbers' rivet is the ideal solution for the roof trade.
It can be easily soldered and is available in a variety of materials.

Benefits:
- Easily soldered
- All relevant versions for Spengler/Installers available in 3.2 mm
- Stock items from local specialist trade
- Stainless steel rivet weldable with TIG welding process
- Particularly suitable for very thin materials
- Can be used with every GESIPA rivet unit
- Small packaging unit

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)