• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1568807 SoftGrip® blind rivet nut (Ø) 6 mm M6 Stainless steel 100 pc(s)

1/6
Product type
SoftGrip® blind rivet nut
Thread size
M6
Material
Stainless steel
Max. clamping range
4.5 mm
Min. clamping range
0.5 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.80 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SoftGrip® blind rivet nut

(Ø)

6 mm

Content

100 pc(s)

Thread size

M6

Dim

(Ø) 6 mm

Material

Stainless steel

Max. clamping range

4.5 mm

Min. clamping range

0.5 mm

Clamping range

0.5 - 4.5 mm

Head Ø

18

Hole diameter

9.1 mm

Material properties

anti-corrosive

Rivet mandrel diameter

1.7 mm

Shaft length

20

Shank Ø

9 mm

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2911128 Gesipa 1568807 SoftGrip® blind rivet nut (Ø) 6 mm M6 Stainless steel 100 pc(s)

Description

Soft grip blind rivet nuts
The soft grip blind rivet nuts of GESIPAy allow easy inserting of high-quality threads in sensitive lightweight applications

Carbon-fiber reinforced plastics, in short CFK, have undeniable and fascinating advantages when it comes to saving
Of weight. However, they are also particularly demanding when it comes to partner choice.
Standard connectors are definitely not good enough for the high-quality material.
GESIPA has now developed a blind rivet nut for composite materials that meets the highest requirements.

The Softgrip blind rivet nut by GESIPA is a further development of the proven PolyGrip multi-area blind rivet nut.
A very controlled setting process only puts a very slight strain on the part against hole leaching and surface pressing.
The locking head which develops on a surface with an above-average large diameter ensures excellent mechanical properties.
This prevents damage to components such as crushing, cracks, delamination, etc.

By the controlled training of the closing head and the thus reduced hole lobe can
Smaller edge distances of the blind rivet nuts can be realized with larger hole tolerances at the same time.
The high-quality materials steel, A2 and A4 additionally provide high corrosion resistance of the supporting thread.

Advantages
- Fast processes
- Form connection with the components
- Process monitoring and process control are possible
- High strength
- Independent of surface properties
- No third-party materials required (adhesive)
- No aging effects
- One-sided accessibility
- No delamination of the CFRP
- Lower edge distances of the holes
- Large clamping range
- High corrosion resistance through stainless steel
- Larger tolerances possible for the bore hole insertion

Soft grip stainless steel blind rivet nuts

Perfectly suitable for CFK applications
The high quality materials stainless steel A2 and A4 additionally provide high resistance to corrosion
Of the carrying thread, where the GESIPA Softgrip blind rivet nut made of stainless steel Ideal is suitable for CFK material.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)