• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1619574 Blind rivet Stainless steel Aluminium 250 pc(s)

1/4
Product type
Blind rivet
Material (spike)
Stainless steel
Material (sleeve)
Aluminium
Max. clamping range
9.0 mm
Min. clamping range
6.0 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.27 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

Content

250 pc(s)

Material (spike)

Stainless steel

Material (sleeve)

Aluminium

Max. clamping range

9.0 mm

Min. clamping range

6.0 mm

Tubular rivet diameter

4.8 mm

Tubular rivet length

16 mm

Clamping range

6.0 - 9.0 mm

Head Ø

10

Head height

1.6 mm

Material properties

rust-proof

Rivet mandrel diameter

2.18 mm

Shear force

1200 N

Head shape

Truss head

Tensile force (max.)

1900 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2911146 Gesipa 1619574 Blind rivet Stainless steel Aluminium 250 pc(s)

Description

PolyBulb blind rivet
Very large washer-shaped closing head formation - perfect for sensitive applications with soft and brittle materials

Washer-shaped closing head
This high-quality locking head equally distributes the contact pressure on the component and is thus the perfect
Connectors for riveting soft and brittle components such as plastics and composite materials.
The PolyBulb blind rivet achieves an extremely aesthetic setting pattern.

Large clamping range
A PolyBulb blind rivet replaces up to three conventional blind rivets and reduces the variety of parts. The summary
Multiple dimensions save handling and storage costs and also reduce the likelihood of confusion
At the workplace and consequently downstream quality problems.

Controlled bore
The PolyBulb blind rivet provides optimum connection by means of a drill hole filling adapted to the requirements.

Advantages
- Large clamping range
- Washer-shaped closing head formation with large closing head-Ø
- Aesthetic setting image, only a distinct closing head
- High tensile strength and tensile strength (especially in the case of plastic combed material)
- Controlled pipework
- Excellent clamping properties
- Locked residual rivet punch
- Non-rattling application
- Process controllable

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)