• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1658768 Blind rivet nut M5 Steel (galvanized) Steel (galvanized) Steel (galvanized) LIGHT WEIGHT 500 pc(s)

1/3
Product type
Blind rivet nut
Length
9.5 mm
Material (spike)
Steel (galvanized)
Material (sleeve)
Steel (galvanized)
Thread size
M5
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.20 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet nut

Length

9.5 mm

Content

500 pc(s)

Material (spike)

Steel (galvanized)

Material (sleeve)

Steel (galvanized)

Thread size

M5

Material

Steel (galvanized)

Max. clamping range

3.0 mm

Min. clamping range

0.5 mm

Thread length

3 mm

Thread tensile strength

11500 N

Clamping range

0.5 - 3.0 mm

Head Ø

10

Hole diameter

7.1 mm

Rivet mandrel diameter

2.63 mm

Shaft length

9.5

Shank Ø

7 mm

Head shape

Truss head

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2911151 Gesipa 1658768 Blind rivet nut M5 Steel (galvanized) Steel (galvanized) Steel (galvanized) LIGHT WEIGHT 500 pc(s)

Description

The Light Weight blind rivet nut
(Protected by the U.S. pat. 10,648,500)
Follows industry specifications for weight reduction and resource conservation, which are particularly in the automotive sector.
With advantages of up to 50% less weight, small space requirement on the closing head side and a larger clamping range than standard nuts,
They also offer the same to better strength characteristics as conventional blind rivet nuts. 

The Light Weight blind rivet nuts are especially advantageous when there is only one-sided access to the application.
Process monitoring and control is possible for the setting process.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)