• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1712694 Speciality rivet Steel Aluminium e-Fast PolyGrip® 250 pc(s)

1/3
Product type
Speciality rivet
Length
15 mm
Material (spike)
Steel
Material (sleeve)
Aluminium
Max. clamping range
9.0 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.13 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Speciality rivet

Length

15 mm

Content

250 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Max. clamping range

9.0 mm

Min. clamping range

3.3 mm

Tubular rivet diameter

4.8 mm

Tubular rivet length

15 mm

Clamping range

3.3 - 9.0 mm

Head Ø

11.4

Head height

1.8 mm

Hole diameter

5 mm

Rivet mandrel diameter

2.63 mm

Shear force

1500 N

Head shape

Truss head

Tensile force (max.)

2300 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2911211 Gesipa 1712694 Speciality rivet Steel Aluminium e-Fast PolyGrip® 250 pc(s)

Description

EFast PolyGrip switchboard rivet
 
The PolyGrip insulated, black coated, has been specially developed for control cabinet requirements.
The remaining rivet pin lock prevents rust from sticking while putting in and prevents injuries when inserting the cables.

The advantages of the e-FAST
- No rivet protrusion after placing and thus no cable injuries when feeding (standard)
- Hole cover by large head: Fulfils large head K 11.4
- Residual pin locking
- Suitable for large bore holes
- Large clamping range: 3.3 mm - 9 mm
- Insulated coating
- Due to black surface suitable for optical testing

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)