• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1820627 Blind rivet Stainless steel Aluminium alloy Stainless steel 250 pc(s)

1/4
Product type
Blind rivet
Material (spike)
Stainless steel
Material (sleeve)
Aluminium alloy
Material
Stainless steel
Max. clamping range
6.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.15 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal grip blind rivets aluminum/Niro 4.8 x 10

  • Long rivet pin - enables the use of extended mouthpieces
  • Economical – one dimension can replace up to five standard dimensions
  • Easy to use - with standard device and extended standard mouthpiece
  • Standardization – even for small annual requirements

Technical specifications

Product type

Blind rivet

Content

250 pc(s)

Material (spike)

Stainless steel

Material (sleeve)

Aluminium alloy

Material

Stainless steel

Max. clamping range

6.50 mm

Min. clamping range

0.50 mm

Tubular rivet diameter

4.80 mm

Tubular rivet length

10.00 mm

Clamping range

0.50 - 6.50 mm

Head Ø

9.50

Hole diameter

4.90 mm

Material properties

rust-proof

Rivet mandrel diameter

2.70 mm

Shear force

1.500 N

Head shape

Truss head

Tensile force (max.)

2.300 N

Documents & Downloads

Datasheet

Datasheet 3411697 Gesipa 1820627 Blind rivet Stainless steel Aluminium alloy Stainless steel 250 pc(s)

User & Safety Instructions

User & Safety Instructions 3411697 Gesipa 1820627 Blind rivet Stainless steel Aluminium alloy Stainless steel 250 pc(s)

Description


GESIPA Universal Grip - The PolyGrip connector for difficult to access rivet joints

For applications where there is very little space for the processing device due to the design (interference edges, deep depressions), the use of extended mouthpieces is recommended. However, you need a blind rivet with extended rivet pin. The Universal Grip blind rivet is now available for these applications. The Universal Grip combines the advantages of PolyGrip with those of an extended rivet punch and can be processed with all our mouthpieces with special length.

Area of application
• Hard-to-reach rivet areas of any kind, e.g. riveting in profiles
• Rivets close to component edges

THE ADVANTAGES OF UNIVERSAL GRIP
• Long rivet punch - allows the use of extended mouthpieces
• Large clamping area - one dimension can replace up to five standard dimensions
• Economical - usable with standard device and extended standard mouthpiece
• Standardization - also for small annual requirements

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)