• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss 1158449 GW92607 Circuit breaker 1-pin 16 A

Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
16 A
Nominal current
16 A
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

1

Release characteristics

C

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

White

Content

6 pc(s)

Switch-off capacity

15 kA

Operating voltage

230-400 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226621 Gewiss 1158449 GW92607 Circuit breaker 1-pin 16 A

Description

1polig C characteristic 16 A, 230-400 V, 10000 A (EN60898) 15 kA (EN60947-2) - 1 TE.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)