
Technical specifications
- Product type
Junction box
IP55
- Dim
(L x W x H) 170.50 x 130.50 x 76 mm
- Content
1 pc(s)
- Material
Plastic
- Width
130.50 mm
- Height
76 mm
- Length
170.50 mm
Wall-/ceiling mounting
Grey
130.50 mm
TRUE
76 mm
Rectangular
Untreated
None
170.50 mm
FALSE
None
-25-60 °C
Plastic
10
FALSE
Screwed
FALSE
FALSE
IP55
Other
FALSE
None
FALSE
Trimmable step membrane
None
Blind cover
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3120680 Gewiss GW44006 Junction box (L x W x H) 170.50 x 130.50 x 76 mm IP55 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











