
Technical specifications
- Product type
Junction box
IP55
- Dim
(L x W x H) 442.50 x 414.50 x 128 mm
- Content
1 pc(s)
- Material
Plastic
- Width
414.50 mm
- Height
128 mm
- Length
442.50 mm
Wall-/ceiling mounting
Grey
414.50 mm
TRUE
128 mm
Rectangular
Untreated
None
442.50 mm
FALSE
None
-25-60 °C
Plastic
14
FALSE
Hinged
FALSE
FALSE
IP55
Other
FALSE
None
FALSE
Trimmable step membrane
None
Blind cover
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3120685 Gewiss GW44011 Junction box (L x W x H) 442.50 x 414.50 x 128 mm IP55 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











