
Technical specifications
- Product type
Junction box
- Factory colour
Grey
IP56
- Dim
(L x W x H) 129 x 89 x 126 mm
- Content
1 pc(s)
- Material
Plastic
- Width
89 mm
- Height
126 mm
- Length
129 mm
Wall-/ceiling mounting
Grey
89
TRUE
126 mm
Square
Untreated
None
129 m
FALSE
None
-25-60 °C
Plastic
0
FALSE
Screwed
FALSE
FALSE
IP56
Other
FALSE
None
FALSE
None
None
Blind cover
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3120698 Gewiss GW44215 Junction box (L x W x H) 129 x 89 x 126 mm Grey IP56 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











