
Technical specifications
- Product type
Junction box
- Factory colour
Grey
IP56
- Permanent temperature resistance
-25 - +60 °C
- Dim
(L x W x H) 474 x 396 x 188 mm
- Type
Blind cover
- Content
1 pc(s)
- Material
Plastic
- Width
396 mm
- Height
188 mm
- Length
474 mm
Wall-/ceiling mounting
Grey
396
TRUE
188 mm
Rectangular
Untreated
None
474 m
FALSE
None
-25-60 °C
Plastic
0
FALSE
Hinged
FALSE
FALSE
IP56
Other
FALSE
None
FALSE
None
None
Blind cover
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3120715 Gewiss GW44221 Junction box (L x W x H) 474 x 396 x 188 mm Grey IP56 1 pc(s)
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











