• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW44625 Mounting plate Plastic (W x H) 170 mm x 130 mm 1 pc(s)

Image similar
Product type
Mounting plate
Material
Plastic
Width
170 mm
Height
130 mm
Dim
(W x H) 170 mm x 130 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Width

170 mm

Height

130 mm

Dim

(W x H) 170 mm x 130 mm

Material

Plastic

Content

1 pc(s)

Type

GW44625

170 mm

130 mm

FALSE

Untreated

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3112953 Gewiss GW44625 Mounting plate Plastic (W x H) 170 mm x 130 mm 1 pc(s)

Description

Accessories for branch box, housing and distributor.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?