• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW62042H GW62042H CEE connector 32 A 5-pin 380 V, 415 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE connector

Nominal voltage

380 V

415 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screw terminals

IP44

Dim

(L x W x H) 189 x 116 x 101 mm

Length

189 mm

Width

116 mm

Height

101 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2149962 Gewiss GW62042H GW62042H CEE connector 32 A 5-pin 380 V, 415 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2149962 Gewiss GW62042H GW62042H CEE connector 32 A 5-pin 380 V, 415 V 1 pc(s)

Description

Coupling for industrial applications according to IEC 60 309 (EN 60 309) series IEC 309 HP with locking system SAFE-LOCK, nickel-plated contacts, metal parts made of stainless steel, plastic parts halogen-free according to EN 50 267-2-2, cable entry as cable gland with integrated strain relief, connection technology: Screw-less tension spring clamp, connection cross-section 2.5 - 6 qmm fine-wire / 2.5 - 10 qmm single or multi-wire, , UV resistant, impact strength IK09

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?