
Image similar
CEE add-on socket
400 V AC
32 A
32 A
Screwless terminal
IP67
1 pc(s)
5
Other
5
50-60 Hz
Plastic
Nickel-plated
32 A
Screw less terminal
Angled
380-415 V
Other
IP67
FALSE
6 h
Red
400 V (50+60 Hz) red
70 mm
60 mm
95 mm
80 mm
User & Safety Instructions 3120770 Gewiss GW62243FH GW62243FH CEE add-on socket 32 A 400 V AC 1 pc(s)