• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW70473 Kill switch + enclosure 415 V 16 A 1 breaker, 1 maker IP66 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Kill switch

Switch/button features

+ enclosure

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Contact type

1 breaker

1 maker

Length

150 mm

Width

125 mm

Height

92.3 mm

Switching voltage

415 V

Switching current (max.)

16 A

IP66

Type

GW70473

Content

1 pc(s)

Dim

(L x W x H) 150 x 125 x 92.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2150091 Gewiss GW70473 Kill switch + enclosure 415 V 16 A 1 breaker, 1 maker IP66 1 pc(s)

Description

Rotary switch for control and emergency STOP in aluminum frame painted in gray RAL 7037, for use in ZONE 22(D) with rated currents 16-32-63-100A.

This text is machine translated.