• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW90941 GW90941 RCCB A 4-pin 25 A 0.03 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

25 A

Nominal current - rounded value

25 A

Size

7 TE

Content

1 pc(s)

Nominal voltage

400 V

Depth

79.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2150099 Gewiss GW90941 GW90941 RCCB A 4-pin 25 A 0.03 A 400 V

User & Safety Instructions

User & Safety Instructions 2150099 Gewiss GW90941 GW90941 RCCB A 4-pin 25 A 0.03 A 400 V

Description

The Autotest residual current circuit breaker (RCCB) carries out an automatic self-test (Autotest) at regular intervals. The residual current circuit breaker is completely operated during this test without interrupting the power supply to the system. LED?s and an auxiliary contact signal the operating state. The Autotest can be switched on or off by a simple shift slider. Connection (max): 35qmm with insulated under-plug protection, feed top. Compatible with THE BUS module.

This text is machine translated.

What kind of RCCBs are you looking for?