• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss NP42519 T piece T-piece (W x H) 50 mm x 30 mm 1 pc(s) White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

T piece

Component

T-piece

Type

Upper part

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 50 mm x 30 mm

Width

50 mm

Height

30 mm

White

50 mm

Cover

FALSE

30 mm

9001

Polyvinyl chloride (PVC)

Plastic

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3121121 Gewiss NP42519 T piece T-piece (W x H) 50 mm x 30 mm 1 pc(s) White

Description

Moulded part for corner channel as external or internal corner; end piece; T-piece; transition piece to other duct systems. As hood shaped parts, they overlap the cut edges of the channels and thus ensure a clean finish.

This text is machine translated.